+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFB600-48S48

Converter: DC/DC; 600W; Uin: 36÷75VDC; Uout: 48VDC; Iout: 12.5A; THT


Manufacturer: CINCON

Manufacturer part number:
CFB600-48S48
TME Symbol:
CFB600-48S48

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
600W
Input voltage
36...75V DC
Output voltage
48V DC
Output current
12.5A
Mounting
THT
Manufacturer series
CFB600
Body dimensions
116.8x61x12.7mm
Efficiency
92%
Operating temperature
-40...100°C
Switching frequency
250kHz
Protection
anti-overload OPP, overheating OTP, voltage drop BOP
Insulation voltage
1.5kV
Number of outputs
1
Dimensions
Gross weight220 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB600-48S48
0 in TME stock
Net price for quantities from 1 pcs - 279.21 USDGross price for quantities from 1 pcs - 279.21 USD
Net price for quantities from 10 pcs - 266.13 USDGross price for quantities from 10 pcs - 266.13 USD
Net price for quantities from 25 pcs - 254.49 USDGross price for quantities from 25 pcs - 254.49 USD
Net price for quantities from 50 pcs - 241.41 USDGross price for quantities from 50 pcs - 241.41 USD
Net price for quantities from 100 pcs - 228.32 USDGross price for quantities from 100 pcs - 228.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.