+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFB800-24S28

Converter: DC/DC; 800W; Uin: 18÷36VDC; Uout: 28VDC; Iout: 28.5A; THT


Manufacturer: CINCON

Manufacturer part number:
CFB800-24S28
TME Symbol:
CFB800-24S28

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.8kW
Input voltage
18...36V DC
Output voltage
28V DC
Output current
28.5A
Mounting
THT
Manufacturer series
CFB800
Body dimensions
116.8x61x12.7mm
Efficiency
90%
Operating temperature
-40...100°C
Switching frequency
250kHz
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV
Number of outputs
1
Gross weight265.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CFB800-24S28
0 in TME stock
Net price for quantities from 1 pcs - 287.85 USDGross price for quantities from 1 pcs - 287.85 USD
Net price for quantities from 25 pcs - 265.96 USDGross price for quantities from 25 pcs - 265.96 USD
Net price for quantities from 40 pcs - 257.54 USDGross price for quantities from 40 pcs - 257.54 USD
Net price for quantities from 50 pcs - 254.19 USDGross price for quantities from 50 pcs - 254.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.