+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM04S033

Converter: AC/DC; 4W; Uin: 85÷305VAC,120÷431VDC; Uout: 3.3VDC; 74%

Manufacturer: CINCON

Manufacturer part number:
CFM04S033
TME Symbol:
CFM04S033

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
4W
Input voltage
85...305V AC, 120...431V DC
Output voltage
3.3V DC
Output current
1.2A
Efficiency
74%
Manufacturer series
CFM04S
Body dimensions
39.5x19.4x18.3mm
Mounting
PCB
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...80°C
Power consumption without load
<75mW
Switching frequency
43kHz
Electrical connection
THT
Dimensions
Gross weight10.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM04S033
35 in TME stock
Net price for quantities from 1 pcs - 5.83 EURGross price for quantities from 1 pcs - 5.83 EUR
Net price for quantities from 5 pcs - 5.66 EURGross price for quantities from 5 pcs - 5.66 EUR
Net price for quantities from 10 pcs - 5.48 EURGross price for quantities from 10 pcs - 5.48 EUR
Net price for quantities from 22 pcs - 5.31 EURGross price for quantities from 22 pcs - 5.31 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 22 pcs