+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM06S240

Converter: AC/DC; 6W; Uin: 90÷264VAC,120÷370VDC; Uout: 24VDC; 83%


Manufacturer: CINCON

Manufacturer part number:
CFM06S240
TME Symbol:
CFM06S240

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
6W
Input voltage
90...264V AC, 120...370V DC
Output voltage
24V DC
Output current
0.25A
Efficiency
83%
Manufacturer series
CFM06S
Body dimensions
39.5x19.4x18.3mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Power consumption without load
<0.8W
Switching frequency
70kHz
Electrical connection
THT
Dimensions
Gross weight11.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM06S240
0 in TME stock
Net price for quantities from 1 pcs - 10.30 USDGross price for quantities from 1 pcs - 10.30 USD
Net price for quantities from 22 pcs - 9.70 USDGross price for quantities from 22 pcs - 9.70 USD
Net price for quantities from 44 pcs - 9.38 USDGross price for quantities from 44 pcs - 9.38 USD
Net price for quantities from 66 pcs - 9.00 USDGross price for quantities from 66 pcs - 9.00 USD
Net price for quantities from 110 pcs - 8.59 USDGross price for quantities from 110 pcs - 8.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 22 pcs