+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM12S150

Converter: AC/DC; 12W; Uin: 90÷264VAC,120÷370VDC; Uout: 15VDC; 85%


Manufacturer: CINCON

Manufacturer part number:
CFM12S150
TME Symbol:
CFM12S150

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
12W
Input voltage
90...264V AC, 120...370V DC
Output voltage
15V DC
Output current
0.8A
Efficiency
85%
Manufacturer series
CFM12S
Body dimensions
38.1x25.4x19.2mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...75°C
Power consumption without load
<0.8W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
Gross weight16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM12S150
0 in TME stock
Net price for quantities from 1 pcs - 10.55 EURGross price for quantities from 1 pcs - 10.55 EUR
Net price for quantities from 10 pcs - 9.95 EURGross price for quantities from 10 pcs - 9.95 EUR
Net price for quantities from 26 pcs - 9.67 EURGross price for quantities from 26 pcs - 9.67 EUR
Net price for quantities from 50 pcs - 9.29 EURGross price for quantities from 50 pcs - 9.29 EUR
Net price for quantities from 100 pcs - 8.79 EURGross price for quantities from 100 pcs - 8.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.