+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM12S240

Converter: AC/DC; 12W; Uin: 90÷264VAC,120÷370VDC; Uout: 24VDC; 87%


Manufacturer: CINCON

Manufacturer part number:
CFM12S240
TME Symbol:
CFM12S240

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
12W
Input voltage
90...264V AC, 120...370V DC
Output voltage
24V DC
Output current
0.5A
Efficiency
87%
Manufacturer series
CFM12S
Body dimensions
38.1x25.4x19.2mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...75°C
Power consumption without load
<0.8W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
Gross weight16.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM12S240
179 in TME stock
Net price for quantities from 1 pcs - 12.23 USDGross price for quantities from 1 pcs - 12.23 USD
Net price for quantities from 10 pcs - 11.54 USDGross price for quantities from 10 pcs - 11.54 USD
Net price for quantities from 26 pcs - 11.21 USDGross price for quantities from 26 pcs - 11.21 USD
Net price for quantities from 50 pcs - 10.77 USDGross price for quantities from 50 pcs - 10.77 USD
Net price for quantities from 100 pcs - 10.20 USDGross price for quantities from 100 pcs - 10.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs