+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM25S150-E

Converter: AC/DC; 25W; Uin: 90÷264VAC,120÷370VDC; Uout: 15VDC; 85%

Manufacturer: CINCON

Manufacturer part number:
CFM25S150-E
TME Symbol:
CFM25S150-E

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
25W
Input voltage
90...264V AC, 120...370V DC
Output voltage
15V DC
Output current
1.67A
Efficiency
85%
Manufacturer series
CFM25S
Body dimensions
53.1x30.3x24.8mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-30...70°C
Power consumption without load
<0.1W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
Gross weight158.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM25S150-E
0 in TME stock
Net price for quantities from 1 pcs - 17.88 USDGross price for quantities from 1 pcs - 17.88 USD
Net price for quantities from 50 pcs - 15.88 USDGross price for quantities from 50 pcs - 15.88 USD
Net price for quantities from 320 pcs - 14.53 USDGross price for quantities from 320 pcs - 14.53 USD
Net price for quantities from 1000 pcs - 13.84 USDGross price for quantities from 1000 pcs - 13.84 USD
No. of pieces (Multiplicity: 1)