+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM25S360

Converter: AC/DC; 25W; Uin: 90÷264VAC,120÷370VDC; Uout: 36VDC; 87%


Manufacturer: CINCON

Manufacturer part number:
CFM25S360
TME Symbol:
CFM25S360

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
25W
Input voltage
90...264V AC, 120...370V DC
Output voltage
36V DC
Output current
0.7A
Efficiency
87%
Manufacturer series
CFM25S
Body dimensions
50.8x27.94x24.9mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-30...70°C
Power consumption without load
<0.1W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
Gross weight38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM25S360
0 in TME stock
Net price for quantities from 200 pcs - 11.89 GBPGross price for quantities from 200 pcs - 11.89 GBP
Net price for quantities from 600 pcs - 11.44 GBPGross price for quantities from 600 pcs - 11.44 GBP
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.