+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM36SB120

Converter: AC/DC; 36W; Uin: 90÷264VAC,120÷370VDC; Uout: 12VDC; 88%


Manufacturer: CINCON

Manufacturer part number:
CFM36SB120
TME Symbol:
CFM36SB120

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
36W
Input voltage
90...264V AC, 120...370V DC
Output voltage
12V DC
Output current
3A
Efficiency
88%
Manufacturer series
CFM36S
Body dimensions
76.2x38.1x27.94mm
Mounting
PCB
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...85°C
Power consumption without load
<0.1W
Switching frequency
65kHz
Electrical connection
THT
Gross weight67.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM36SB120
0 in TME stock
Net price for quantities from 1 pcs - 22.31 USDGross price for quantities from 1 pcs - 22.31 USD
Net price for quantities from 25 pcs - 19.62 USDGross price for quantities from 25 pcs - 19.62 USD
Net price for quantities from 50 pcs - 18.60 USDGross price for quantities from 50 pcs - 18.60 USD
Net price for quantities from 100 pcs - 17.71 USDGross price for quantities from 100 pcs - 17.71 USD
Net price for quantities from 250 pcs - 16.83 USDGross price for quantities from 250 pcs - 16.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.