+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM41S240

Converter: AC/DC; 40W; Uin: 90÷264VAC,120÷370VDC; Uout: 24VDC; 90%


Manufacturer: CINCON

Manufacturer part number:
CFM41S240
TME Symbol:
CFM41S240

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
40W
Input voltage
90...264V AC, 120...370V DC
Output voltage
24V DC
Output current
1.67A
Efficiency
90%
Manufacturer series
CFM41S
Body dimensions
50.8x50.8x25.6mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Power consumption without load
<0.15W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
2"x2"
Dimensions
Gross weight61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM41S240
2 in TME stock
Net price for quantities from 1 pcs - 24.89 USDGross price for quantities from 1 pcs - 24.89 USD
Net price for quantities from 25 pcs - 22.25 USDGross price for quantities from 25 pcs - 22.25 USD
Net price for quantities from 50 pcs - 21.47 USDGross price for quantities from 50 pcs - 21.47 USD
Net price for quantities from 250 pcs - 20.06 USDGross price for quantities from 250 pcs - 20.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.