+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM61S050

Converter: AC/DC; 40W; Uin: 90÷264VAC,120÷370VDC; Uout: 5VDC; 86%


Manufacturer: CINCON

Manufacturer part number:
CFM61S050
TME Symbol:
CFM61S050

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
40W
Input voltage
90...264V AC, 120...370V DC
Output voltage
5V DC
Output current
8A
Efficiency
86%
Manufacturer series
CFM61S
Body dimensions
50.8x50.8x34.2mm
Mounting
PCB
Protection
short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-30...70°C
Power consumption without load
<0.15W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
2"x2"
Dimensions
Gross weight102.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM61S050
8 in TME stock
Net price for quantities from 1 pcs - 28.20 USDGross price for quantities from 1 pcs - 28.20 USD
Net price for quantities from 10 pcs - 26.59 USDGross price for quantities from 10 pcs - 26.59 USD
Net price for quantities from 25 pcs - 25.85 USDGross price for quantities from 25 pcs - 25.85 USD
Net price for quantities from 50 pcs - 24.83 USDGross price for quantities from 50 pcs - 24.83 USD
Net price for quantities from 100 pcs - 23.51 USDGross price for quantities from 100 pcs - 23.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts