+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM61S150

Converter: AC/DC; 60W; Uin: 90÷264VAC,120÷370VDC; Uout: 15VDC; 88%


Manufacturer: CINCON

Manufacturer part number:
CFM61S150
TME Symbol:
CFM61S150

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
60W
Input voltage
90...264V AC, 120...370V DC
Output voltage
15V DC
Output current
4A
Efficiency
88%
Manufacturer series
CFM61S
Body dimensions
50.8x50.8x34.2mm
Mounting
PCB
Protection
short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-30...70°C
Power consumption without load
<0.15W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
2"x2"
Dimensions
Gross weight101.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM61S150
2 in TME stock
Net price for quantities from 1 pcs - 24.33 EURGross price for quantities from 1 pcs - 24.33 EUR
Net price for quantities from 10 pcs - 22.93 EURGross price for quantities from 10 pcs - 22.93 EUR
Net price for quantities from 25 pcs - 22.30 EURGross price for quantities from 25 pcs - 22.30 EUR
Net price for quantities from 50 pcs - 21.42 EURGross price for quantities from 50 pcs - 21.42 EUR
Net price for quantities from 100 pcs - 20.28 EURGross price for quantities from 100 pcs - 20.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts