+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM61S240

Converter: AC/DC; 60W; Uin: 90÷264VAC,120÷370VDC; Uout: 24VDC; 89%


Manufacturer: CINCON

Manufacturer part number:
CFM61S240
TME Symbol:
CFM61S240

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
60W
Input voltage
90...264V AC, 120...370V DC
Output voltage
24V DC
Output current
2.5A
Efficiency
89%
Manufacturer series
CFM61S
Body dimensions
50.8x50.8x34.2mm
Mounting
PCB
Protection
short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-30...70°C
Power consumption without load
<0.15W
Switching frequency
65kHz
Electrical connection
THT
Dimensions
2"x2"
Dimensions
Gross weight101.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM61S240
0 in TME stock
Net price for quantities from 1 pcs - 35.25 USDGross price for quantities from 1 pcs - 35.25 USD
Net price for quantities from 10 pcs - 33.23 USDGross price for quantities from 10 pcs - 33.23 USD
Net price for quantities from 25 pcs - 32.31 USDGross price for quantities from 25 pcs - 32.31 USD
Net price for quantities from 50 pcs - 31.03 USDGross price for quantities from 50 pcs - 31.03 USD
Net price for quantities from 100 pcs - 29.39 USDGross price for quantities from 100 pcs - 29.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.