+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM70S050-P

Converter: AC/DC; 70W; Uin: 90÷264VAC; 5VDC; Iout: 10A; 86%; CFM70S


Manufacturer: CINCON

Manufacturer part number:
CFM70S050-P
TME Symbol:
CFM70S050-P

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
70W
Input voltage
90...264V AC
Output voltage
5V DC
Output current
10A
Efficiency
86%
Manufacturer series
CFM70S
Body dimensions
76.2x50.8x29mm
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-30...80°C
Power consumption without load
<0.15W
Switching frequency
65kHz
Electrical connection
THT
Kind of power supply
open
Dimensions
3"x2"
Dimensions
Gross weight94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM70S050-P
12 in TME stock
Net price for quantities from 1 pcs - 28.44 USDGross price for quantities from 1 pcs - 28.44 USD
Net price for quantities from 5 pcs - 26.95 USDGross price for quantities from 5 pcs - 26.95 USD
Net price for quantities from 15 pcs - 24.70 USDGross price for quantities from 15 pcs - 24.70 USD
Net price for quantities from 60 pcs - 23.05 USDGross price for quantities from 60 pcs - 23.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts