+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFM70S360-P

Converter: AC/DC; 70W; Uin: 90÷264VAC; 36VDC; Iout: 1.94A; 90%; 3000V


Manufacturer: CINCON

Manufacturer part number:
CFM70S360-P
TME Symbol:
CFM70S360-P

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
70W
Input voltage
90...264V AC
Output voltage
36V DC
Output current
1.94A
Efficiency
90%
Manufacturer series
CFM70S
Body dimensions
76.2x50.8x29mm
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-30...80°C
Power consumption without load
<0.15W
Switching frequency
65kHz
Electrical connection
THT
Kind of power supply
open
Dimensions
3"x2"
Dimensions
Gross weight94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
CFM70S360-P
11 in TME stock
Net price for quantities from 1 pcs - 18.58 GBPGross price for quantities from 1 pcs - 18.58 GBP
Net price for quantities from 5 pcs - 17.61 GBPGross price for quantities from 5 pcs - 17.61 GBP
Net price for quantities from 15 pcs - 16.15 GBPGross price for quantities from 15 pcs - 16.15 GBP
Net price for quantities from 60 pcs - 15.18 GBPGross price for quantities from 60 pcs - 15.18 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts