+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CG104

Tester: coating thickness; Range: 0÷2000um; 105x55x27mm; 80g

Manufacturer: EXTECH

Manufacturer part number:
CG104
TME Symbol:
CG104

Specification

Manufacturer
EXTECH
Type of tester
coating thickness
Measuring range
0...2000µm
Measurement memory
255
Body dimensions
105x55x27mm
Measurement accuracy
±3%
Weight with battery
80g
Kind of measurement
continuous
Measuring instrument features
  • AUTO HOLD
  • automatic power-off
  • automatic substrate recognition
  • MIN/MAX/MEDIUM function
  • settable MIN/MAX alarm thresholds
Power supply
  • battery LR03 AAA 1,5V x2
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight193 g

WATCH VIDEO

See other products in this category: Coating Thickness Testers EXTECH
*
CG104
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.