+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CG204

Tester: coating thickness; Range: 0,1÷1250um; Interface: USB; 175g

Manufacturer: EXTECH

Manufacturer part number:
CG204
TME Symbol:
CG204

Specification

Manufacturer
EXTECH
Type of tester
coating thickness
Measuring range
0,1...1250µm
Measurement memory
400
Interface
USB
Body dimensions
120x62x32mm
Measurement accuracy
±3%
Weight with battery
175g
Software
included
Kind of measurement
continuous
Measuring instrument features
  • automatic power-off
  • automatic substrate recognition
  • MIN/MAX/MEDIUM function
  • settable MIN/MAX alarm thresholds
Power supply
  • battery LR03 AAA 1,5V x2
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight319.6 g

WATCH VIDEO

See other products in this category: Coating Thickness Testers EXTECH
*
CG204
0 in TME stock
No. of pieces (Multiplicity: 1)
Product withdrawn from the offer
Use the specification table below to search for similar products