+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of tester | coating thickness | |
Measuring range | 0...2000µm | |
Kind of display used | LCD | |
Measurement memory | 2500 | |
Interface | Bluetooth | |
Illumination | yes | |
Body dimensions | 120x62x32mm | |
Measurement accuracy | ±(2% + 2µm) | |
Weight with battery | 175g | |
Software | included |