+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CGLA-6

Guide; polyamide; natural; A: 51mm; B: 38.2mm; C: 9.2mm; D: 6.4mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
CGLA-6
TME Symbol:
CGLA-6

Specification

Manufacturer
FIX&FASTEN
Type of spacer
guide
Material
polyamide
Colour
natural
A dimension
51mm
B dimension
38.2mm
Mounting
snap fastener
C dimension
9.2mm
D dimension
6.4mm
E dimension
3.4mm
Mounting hole diameter
3mm
F dimension
3.2mm
Dimensions
Gross weight2.19 g
Certificates
See other products in this category: PCB Brackets and Guides FIX&FASTEN,
*
CGLA-6
28984 in TME stock
Net price for quantities from 10 pcs - 0.21 EURGross price for quantities from 10 pcs - 0.21 EUR
Net price for quantities from 50 pcs - 0.15 EURGross price for quantities from 50 pcs - 0.15 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.08 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsCardboard = 7 500 pcs