+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB100-48S15

Converter: DC/DC; 100.5W; Uin: 48VDC; Uout: 15VDC; Iin: 50mA; THT


Manufacturer: CINCON

Manufacturer part number:
CHB100-48S15
TME Symbol:
CHB100-48S15

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
100.5W
Input voltage
48V DC
Output voltage
15V DC
Input current
50mA
Output current
6.7A
Case
Half Brick
Mounting
THT
Manufacturer series
CHB100
Body dimensions
61x57.9x12.7mm
Efficiency
89%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 36...75V DC
Gross weight95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB100-48S15
0 in TME stock
Net price for quantities from 1 pcs - 99.20 USDGross price for quantities from 1 pcs - 99.20 USD
Net price for quantities from 10 pcs - 96.19 USDGross price for quantities from 10 pcs - 96.19 USD
Net price for quantities from 100 pcs - 78.27 USDGross price for quantities from 100 pcs - 78.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.