+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB200W-24S12

Converter: DC/DC; 200W; Uin: 10÷36VDC; Uout: 12VDC; Iout: 16.7A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB200W-24S12
TME Symbol:
CHB200W-24S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.2kW
Input voltage
10...36V DC
Output voltage
12V DC
Output current
16.7A
Mounting
THT
Manufacturer series
CHB200W-110S
Body dimensions
57.9x61x13.2mm
Efficiency
86%
Operating temperature
-40...100°C
Switching frequency
250kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight109.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB200W-24S12
0 in TME stock
Net price for quantities from 1 pcs - 201.17 EURGross price for quantities from 1 pcs - 201.17 EUR
Net price for quantities from 12 pcs - 191.73 EURGross price for quantities from 12 pcs - 191.73 EUR
Net price for quantities from 36 pcs - 183.36 EURGross price for quantities from 36 pcs - 183.36 EUR
Net price for quantities from 60 pcs - 174.98 EURGross price for quantities from 60 pcs - 174.98 EUR
Net price for quantities from 108 pcs - 163.45 EURGross price for quantities from 108 pcs - 163.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.