+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB200W-24S28-C

Converter: DC/DC; 199.92W; Uin: 24VDC; Uout: 28VDC; Iin: 55mA; THT


Manufacturer: CINCON

Manufacturer part number:
CHB200W-24S28-C
TME Symbol:
CHB200W-24S28-C

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
199.92W
Input voltage
24V DC
Output voltage
28V DC
Input current
55mA
Output current
7.14A
Case
Half Brick
Mounting
THT
Manufacturer series
CHB200W
Body dimensions
61x57.9x13.2mm
Efficiency
88.5%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 10...36V DC
Gross weight114 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB200W-24S28-C
0 in TME stock
Net price for quantities from 1 pcs - 195.26 USDGross price for quantities from 1 pcs - 195.26 USD
Net price for quantities from 10 pcs - 183.06 USDGross price for quantities from 10 pcs - 183.06 USD
Net price for quantities from 100 pcs - 161.12 USDGross price for quantities from 100 pcs - 161.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.