+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB200W12-72S24

Converter: DC/DC; 200W; Uin: 14÷160VDC; Uout: 24VDC; Iout: 8.4A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB200W12-72S24
TME Symbol:
CHB200W12-72S24

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
0.2kW
Input voltage
14...160V DC
Output voltage
24V DC
Output current
8.4A
Mounting
THT
Manufacturer series
CHB150W12
Body dimensions
57.9x61x12.7mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
480Hz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
railway industry
Additional functions
adjustable output current level
Conform to the norm
EN 50155
Dimensions
Gross weight101.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB200W12-72S24
0 in TME stock
Net price for quantities from 1 pcs - 250.51 USDGross price for quantities from 1 pcs - 250.51 USD
Net price for quantities from 12 pcs - 238.77 USDGross price for quantities from 12 pcs - 238.77 USD
Net price for quantities from 36 pcs - 228.32 USDGross price for quantities from 36 pcs - 228.32 USD
Net price for quantities from 60 pcs - 217.89 USDGross price for quantities from 60 pcs - 217.89 USD
Net price for quantities from 108 pcs - 204.85 USDGross price for quantities from 108 pcs - 204.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.