+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB50-24S05

Converter: DC/DC; 50W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 10A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB50-24S05
TME Symbol:
CHB50-24S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
50W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
10A
Mounting
THT
Manufacturer series
CHB50
Body dimensions
57.9x61x12.7mm
Efficiency
85%
Operating temperature
-40...100°C
Switching frequency
400kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight91.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB50-24S05
0 in TME stock
Net price for quantities from 1 pcs - 76.55 USDGross price for quantities from 1 pcs - 76.55 USD
Net price for quantities from 50 pcs - 66.70 USDGross price for quantities from 50 pcs - 66.70 USD
Net price for quantities from 60 pcs - 64.91 USDGross price for quantities from 60 pcs - 64.91 USD
Net price for quantities from 100 pcs - 56.85 USDGross price for quantities from 100 pcs - 56.85 USD
Net price for quantities from 120 pcs - 55.05 USDGross price for quantities from 120 pcs - 55.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.