+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB50-48S12

Converter: DC/DC; 50W; Uin: 36÷75VDC; Uout: 12VDC; Iout: 4.16A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB50-48S12
TME Symbol:
CHB50-48S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
50W
Input voltage
36...75V DC
Output voltage
12V DC
Output current
4.16A
Mounting
THT
Manufacturer series
CHB50
Body dimensions
57.9x61x12.7mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight90.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB50-48S12
0 in TME stock
Net price for quantities from 1 pcs - 63.04 EURGross price for quantities from 1 pcs - 63.04 EUR
Net price for quantities from 25 pcs - 54.97 EURGross price for quantities from 25 pcs - 54.97 EUR
Net price for quantities from 50 pcs - 50.74 EURGross price for quantities from 50 pcs - 50.74 EUR
Net price for quantities from 60 pcs - 49.59 EURGross price for quantities from 60 pcs - 49.59 EUR
Net price for quantities from 100 pcs - 48.05 EURGross price for quantities from 100 pcs - 48.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.