+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB75-12S24

Converter: DC/DC; 75W; Uin: 9÷18VDC; Uout: 24VDC; Iout: 3.13A; THT


Manufacturer: CINCON

Manufacturer part number:
CHB75-12S24
TME Symbol:
CHB75-12S24

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
9...18V DC
Output voltage
24V DC
Output current
3.13A
Mounting
THT
Manufacturer series
CHB75
Body dimensions
57.9x61x12.7mm
Efficiency
87%
Operating temperature
-40...100°C
Switching frequency
400kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight93.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB75-12S24
3 in TME stock
Net price for quantities from 1 pcs - 64.50 EURGross price for quantities from 1 pcs - 64.50 EUR
Net price for quantities from 5 pcs - 57.33 EURGross price for quantities from 5 pcs - 57.33 EUR
Net price for quantities from 18 pcs - 53.75 EURGross price for quantities from 18 pcs - 53.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts