+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB75-48S12

Converter: DC/DC; 75W; Uin: 48VDC; Uout: 12VDC; Iin: 50mA; Iout: 6.25A

Manufacturer: CINCON

Manufacturer part number:
CHB75-48S12
TME Symbol:
CHB75-48S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
48V DC
Output voltage
12V DC
Input current
50mA
Output current
6.25A
Case
Half Brick
Mounting
THT
Manufacturer series
CHB75
Body dimensions
61x57.9x12.7mm
Efficiency
89%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Supply voltage
  • 36...75V DC
Gross weight92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB75-48S12
0 in TME stock
Net price for quantities from 1 pcs - 86.00 USDGross price for quantities from 1 pcs - 86.00 USD
Net price for quantities from 10 pcs - 83.40 USDGross price for quantities from 10 pcs - 83.40 USD
Net price for quantities from 100 pcs - 69.59 USDGross price for quantities from 100 pcs - 69.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.