+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHB75-48S15

Converter: DC/DC; 75W; Uin: 36÷75VDC; Uout: 15VDC; Iout: 5A; THT

Manufacturer: CINCON

Manufacturer part number:
CHB75-48S15
TME Symbol:
CHB75-48S15

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
75W
Input voltage
36...75V DC
Output voltage
15V DC
Output current
5A
Mounting
THT
Manufacturer series
CHB75
Body dimensions
57.9x61x12.7mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output current level
Dimensions
Gross weight90.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CHB75-48S15
4 in TME stock
Net price for quantities from 1 pcs - 64.26 EURGross price for quantities from 1 pcs - 64.26 EUR
Net price for quantities from 4 pcs - 57.12 EURGross price for quantities from 4 pcs - 57.12 EUR
Net price for quantities from 20 pcs - 51.77 EURGross price for quantities from 20 pcs - 51.77 EUR
Net price for quantities from 100 pcs - 48.19 EURGross price for quantities from 100 pcs - 48.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts