+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000372

RFID reader; 4.5÷25V; MIFARE,NTAG2,ULTRALIGHT; RS232 TTL


Manufacturer: ECCEL

Manufacturer part number:
000372
TME Symbol:
CHILLI-RS232-B1

Specification

Manufacturer
ECCEL
Type of communications module
RFID reader
Standard
MIFARE, NTAG2, ULTRALIGHT
Interface
RS232 TTL
Communications modules features
antenna
Dimensions
75x50mm
Connection
pin header
Frequency
13.56MHz
Operating current
60mA
Max. operating current
0.1A
Supply voltage
  • 4.5...25V
Gross weight18.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RFID modules and readers ECCEL,
*
000372
0 in TME stock
Net price for quantities from 1 pcs - 48.94 EURGross price for quantities from 1 pcs - 48.94 EUR
Net price for quantities from 3 pcs - 46.01 EURGross price for quantities from 3 pcs - 46.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs