+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000373

RFID reader; 4.5÷5.5V; MIFARE,NTAG2,ULTRALIGHT; USB; antenna


Manufacturer: ECCEL

Manufacturer part number:
000373
TME Symbol:
CHILLI-USB-B1

Specification

Manufacturer
ECCEL
Type of communications module
RFID reader
Standard
MIFARE, NTAG2, ULTRALIGHT
Interface
USB
Communications modules features
antenna
Dimensions
75x50mm
Connection
pin header, USB B micro
Frequency
13.56MHz
Operating current
60mA
Max. operating current
0.1A
Supply voltage
  • 4.5...5.5V
Gross weight16.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RFID modules and readers ECCEL,
*
000373
51 in TME stock
Net price for quantities from 1 pcs - 56.20 USDGross price for quantities from 1 pcs - 56.20 USD
Net price for quantities from 3 pcs - 53.49 USDGross price for quantities from 3 pcs - 53.49 USD
Net price for quantities from 10 pcs - 50.78 USDGross price for quantities from 10 pcs - 50.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs