+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHLBB

Hub USB; USB A socket x4,USB A plug,USB B micro socket; PnP

Manufacturer: VENTION

Manufacturer part number:
CHLBB
TME Symbol:
CHLBB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
OTG, USB 3.0
PC accessories features
PnP
Colour
black
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.15m
Cable/adapter structure
  • USB A plug
  • USB A socket x4
  • USB B micro socket
Gross weight40.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VENTION,
*
CHLBB
29 in TME stock
Net price for quantities from 1 pcs - 7.39 GBPGross price for quantities from 1 pcs - 7.39 GBP
Net price for quantities from 3 pcs - 6.65 GBPGross price for quantities from 3 pcs - 6.65 GBP
Net price for quantities from 5 pcs - 5.92 GBPGross price for quantities from 5 pcs - 5.92 GBP
Net price for quantities from 10 pcs - 5.18 GBPGross price for quantities from 10 pcs - 5.18 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts