+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHNBB

Hub USB; USB 2.0,USB 3.0; LED status indicator; black; 0.15m; ABS

Manufacturer: VENTION

Manufacturer part number:
CHNBB
TME Symbol:
CHNBB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.0
PC accessories features
LED status indicator
Colour
black
Number of ports
5
Cable length
0.15m
Enclosure material
ABS
Contact plating
nickel plated
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, Windows Vista compatible, Windows XP compatible
Cable/adapter structure
  • RJ45 socket
  • USB A plug
  • USB A socket x3
  • USB B micro socket
Gross weight90 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VENTION,
*
CHNBB
4 in TME stock
Net price for quantities from 1 pcs - 19.16 EURGross price for quantities from 1 pcs - 19.16 EUR
Net price for quantities from 3 pcs - 18.08 EURGross price for quantities from 3 pcs - 18.08 EUR
Net price for quantities from 5 pcs - 16.76 EURGross price for quantities from 5 pcs - 16.76 EUR
No. of pieces (Multiplicity: 1)