+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CIH2060

Test leads; Inom: 10A; Len: 0.9m; probe tip,banana plug 4mm

Manufacturer: CLIFF

Manufacturer part number:
CIH2060
TME Symbol:
CIH2060

Specification

Manufacturer
CLIFF
Type of test accessories
test leads
Current rating
10A
Cable length
0.9m
Kit contents
test leads x2
Colour
red and black
Wire insulation material
PVC
Conform to the norm
CAT III 1000V EN 61010
Test lead configuration
  • banana plug 4mm
  • probe tip
Gross weight80.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test Leads - Sets CLIFF,
*
CIH2060
8 in TME stock
Net price for quantities from 1 pcs - 13.95 EURGross price for quantities from 1 pcs - 13.95 EUR
Net price for quantities from 3 pcs - 13.26 EURGross price for quantities from 3 pcs - 13.26 EUR
Net price for quantities from 5 pcs - 12.39 EURGross price for quantities from 5 pcs - 12.39 EUR
No. of pieces (Multiplicity: 1)