+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CIH22105

Ground/earth cable; 48VDC; 1A; banana plug 4mm,crocodile clip

Manufacturer: CLIFF

Manufacturer part number:
CIH22105
TME Symbol:
CIH22105

Specification

Manufacturer
CLIFF
Type of test accessories
ground/earth cable
Rated voltage
48V DC
Current rating
1A
Cable length
2m
Colour
black
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • crocodile clip
Gross weight108.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads CLIFF,
*
CIH22105
5 in TME stock
Net price for quantities from 1 pcs - 11.61 EURGross price for quantities from 1 pcs - 11.61 EUR
Net price for quantities from 5 pcs - 10.64 EURGross price for quantities from 5 pcs - 10.64 EUR
Net price for quantities from 10 pcs - 9.43 EURGross price for quantities from 10 pcs - 9.43 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts