+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of test accessories | test leads | |
Current rating | 10A | |
Wire insulation material | silicone | |
Cable length | 1.25m | |
Colour | black, green, red | |
Conform to the norm | CAT II 1000V CAT III 600V EN 61010 | |
Rated voltage | 1kV DC |