+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CIH30240B

Test lead; 1kVDC; 10A; banana plug 4mm,both sides; Len: 1.5m

Manufacturer: CLIFF

Manufacturer part number:
CIH30240B
TME Symbol:
CIH30240B

Specification

Manufacturer
CLIFF
Type of test accessories
test lead
Rated voltage
1kV DC
Current rating
10A
Cable length
1.5m
Colour
black
Conform to the norm
CAT III 1000V EN 61010
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • both sides
Dimensions
Gross weight44.08 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads CLIFF,
*
CIH30240B
300 in TME stock
Net price for quantities from 1 pcs - 8.99 EURGross price for quantities from 1 pcs - 8.99 EUR
Net price for quantities from 5 pcs - 8.41 EURGross price for quantities from 5 pcs - 8.41 EUR
Net price for quantities from 10 pcs - 7.84 EURGross price for quantities from 10 pcs - 7.84 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs