+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

110862

Wrench: socket spanner; 6-angles,insulated; HEX 19mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
110862
TME Symbol:
CIMCO-110862

Specification

Manufacturer
CIMCO
Type of wrench
socket spanner
Kind of wrench
6-angles, insulated
Socket size
HEX 19mm
Kind of handle
T
Working part length
300mm
Conform to the norm
VDE
Gross weight605 g
EAN code4021103108628
See other products in this category: Socket Wrenches CIMCO,
*
110862
0 in TME stock
Net price for quantities from 1 pcs - 61.83 GBPGross price for quantities from 1 pcs - 61.83 GBP
Net price for quantities from 3 pcs - 57.96 GBPGross price for quantities from 3 pcs - 57.96 GBP
Net price for quantities from 5 pcs - 54.10 GBPGross price for quantities from 5 pcs - 54.10 GBP
No. of pieces (Multiplicity: 1)