+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112618

Socket: 6-angles; insulated,socket spanner; HEX 27mm; 1/2"

NEW

Manufacturer: CIMCO

Manufacturer part number:
112618
TME Symbol:
CIMCO-112618

Specification

Manufacturer
CIMCO
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 27mm
Holder socket size - inch
1/2"
Conform to the norm
DIN 7448
Gross weight202 g
EAN code4021103126189
See other products in this category: Socket Wrenches CIMCO,
*
112618
0 in TME stock
Net price for quantities from 1 pcs - 30.61 EURGross price for quantities from 1 pcs - 30.61 EUR
Net price for quantities from 3 pcs - 28.70 EURGross price for quantities from 3 pcs - 28.70 EUR
Net price for quantities from 5 pcs - 26.79 EURGross price for quantities from 5 pcs - 26.79 EUR
No. of pieces (Multiplicity: 1)