+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

117708

Screwdriver: insulated; slot; 8x1.2mm; Blade length: 175mm

Manufacturer: CIMCO

Manufacturer part number:
117708
TME Symbol:
CIMCO-117708

Specification

Manufacturer
CIMCO
Type of screwdriver
insulated
Kind of bit
slot
Bit size
8x1.2mm
Blade length
175mm
Overall length
285mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Gross weight151 g
EAN code4021103177082
See other products in this category: Insulated Screwdrivers CIMCO,
*
117708
0 in TME stock
Net price for quantities from 1 pcs - 12.30 USDGross price for quantities from 1 pcs - 12.30 USD
Net price for quantities from 6 pcs - 11.54 USDGross price for quantities from 6 pcs - 11.54 USD
Net price for quantities from 12 pcs - 10.77 USDGross price for quantities from 12 pcs - 10.77 USD
No. of pieces (Multiplicity: 1)