+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJ1W-AD042

Automation module: extension; CJ1W; Analog in: 4; CJ

Manufacturer: OMRON

Manufacturer part number:
CJ1W-AD042
TME Symbol:
CJ1W-AD042

Specification

Manufacturer
OMRON
Type of automation module
extension
Manufacturer series
CJ1W
Kind of input 1
0...5V, 0...10V, 0...20mA, 1...5V, 4...20mA, -5V...5V, -10...+10V
Number of analog inputs
4
Application - series/manufacturer
CJ
Gross weight189 g
Certificates
EAN code4547648722797
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-AD042
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order