+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJ1W-CT021

Automation module: universal counter; OUT: 2; IN: 2; CJ1W; CJ,NJ


Manufacturer: OMRON

Manufacturer part number:
CJ1W-CT021
TME Symbol:
CJ1W-CT021

Specification

Manufacturer
OMRON
Type of automation module
universal counter
Number of outputs
2
Number of inputs
2
Manufacturer series
CJ1W
Kind of input 1
encoder, open collector, RS422
Kind of output 1
digital, NPN, PNP
Application - series/manufacturer
CJ, NJ
Number of channels
2
Gross weight171 g
Certificates
EAN code4547648708890
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-CT021
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order