+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJ1W-MD563

Automation module: in/out extension; CJ1W; CJ; IN: 24VDC; I/O: 32


Manufacturer: OMRON

Manufacturer part number:
CJ1W-MD563
TME Symbol:
CJ1W-MD563

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Manufacturer series
CJ1W
Application - series/manufacturer
CJ
Kind of output
NPN, transistor
Kind of input
24V DC
Leads
MIL socket
Number of inputs/outputs
32
Electrical parameters of output
5V DC/35mA
Gross weight146.5 g
Certificates
EAN code4536854881015
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-MD563
0 in TME stock
Net price for quantities from 1 pcs - 764.40 EURGross price for quantities from 1 pcs - 764.40 EUR
Net price for quantities from 5 pcs - 709.80 EURGross price for quantities from 5 pcs - 709.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.