+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJ1W-NC271

Automation module: positioning; CJ1W; 31x90x65mm; CJ


Manufacturer: OMRON

Manufacturer part number:
CJ1W-NC271
TME Symbol:
CJ1W-NC271

Specification

Manufacturer
OMRON
Type of automation module
positioning
Manufacturer series
CJ1W
Body dimensions
31x90x65mm
Operating temperature
0...55°C
Mounting
for DIN rail mounting
Application - series/manufacturer
CJ
Communictions protocol
MECHATROLINK II
Modules features
2 axes
Gross weight140 g
Certificates
EAN code4547648708906
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-NC271
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order