+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJ1W-OC201

Automation module: extension; OUT: 8; CJ1W; IN 1: digital; CJ; 24VDC


Manufacturer: OMRON

Manufacturer part number:
CJ1W-OC201
TME Symbol:
CJ1W-OC201

Specification

Manufacturer
OMRON
Type of automation module
extension
Number of outputs
8
Manufacturer series
CJ1W
Kind of input 1
digital
Kind of output 1
relay
Application - series/manufacturer
CJ
Leads
screw terminals
Supply voltage
  • 24V DC
Gross weight187 g
Certificates
EAN code4548583424999
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-OC201
0 in TME stock
Net price for quantities from 1 pcs - 240.01 EURGross price for quantities from 1 pcs - 240.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.