+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJ1W-OC211

Automation module: extension; OUT: 16; CJ1W; OUT 1: relay; 250VAC


Manufacturer: OMRON

Manufacturer part number:
CJ1W-OC211
TME Symbol:
CJ1W-OC211

Specification

Manufacturer
OMRON
Type of automation module
extension
Number of outputs
16
Manufacturer series
CJ1W
Kind of output 1
relay
Body dimensions
90x31x89mm
The programming method
PC
Mounting
for DIN rail mounting
Application - series/manufacturer
CJ
Leads
screw terminals
Supply voltage
  • 24V DC
  • 250V AC
Gross weight212.5 g
Certificates
EAN code4548583425002
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-OC211
3 in TME stock
Net price for quantities from 1 pcs - 447.94 USDGross price for quantities from 1 pcs - 447.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.