+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJ1W-PD025

Automation module: mains; CJ1W; for DIN rail mounting; CJ; 25W


Manufacturer: OMRON

Manufacturer part number:
CJ1W-PD025
TME Symbol:
CJ1W-PD025

Specification

Manufacturer
OMRON
Type of automation module
mains
Manufacturer series
CJ1W
Mounting
for DIN rail mounting
Application - series/manufacturer
CJ
Output voltage
5V DC
Output power
25W
Supply voltage
  • 24V DC
Gross weight381 g
Certificates
EAN code4536854827761
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-PD025
0 in TME stock
Net price for quantities from 1 pcs - 366.04 EURGross price for quantities from 1 pcs - 366.04 EUR
Net price for quantities from 10 pcs - 340.08 EURGross price for quantities from 10 pcs - 340.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.