+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CJ1W-PH41U

Automation module: extension; IN: 4; CJ1W; CJ; Leads: screw


Manufacturer: OMRON

Manufacturer part number:
CJ1W-PH41U
TME Symbol:
CJ1W-PH41U

Specification

Manufacturer
OMRON
Type of automation module
extension
Number of inputs
4
Manufacturer series
CJ1W
Application - series/manufacturer
CJ
Kind of input
0...1,25V, 0...5V, 0...10V, 0...20mA, 1...5V, 4...20mA, -1,25...1,25V, -5...5V, -10...+10V, ±10V, ±100mV, jPT100, Pt100, Pt1000, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple S, thermocouple T, thermocouple U
Resolution
1/16000, 1/64000, 1/256000
Leads
screw
Gross weight207 g
Certificates
EAN code4547648513999
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CJ1W-PH41U
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order