+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3293

Drill bit-kit; for metal; high speed steel; metal; 6pcs.


Manufacturer: C.K

Manufacturer part number:
T3293
TME Symbol:
CK-3293

Specification

Manufacturer
C.K
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Tools application
metal
Drill features
titanium nitride coating
Drill diameter
2mm/3mm/4mm/5mm/6mm/8mm
Quantity in set/package
6pcs.
Gross weight98.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drill Sets C.K,
*
T3293
1 in TME stock
Net price for quantities from 1 set - 10.21 USDGross price for quantities from 1 set - 10.21 USD
Net price for quantities from 3 set - 9.86 USDGross price for quantities from 3 set - 9.86 USD
Net price for quantities from 6 set - 9.19 USDGross price for quantities from 6 set - 9.19 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.