+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4520

Tools set: screwdriver bits; blister; Holder: C6,3mm; 30mm; 1/4"


Manufacturer: C.K

Manufacturer part number:
T4520
TME Symbol:
CK-4520

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Kind of package
blister
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®, Torx® with protection
Material
Chrom-molybdenum steel
Kind of holder
C6,3mm
Overall length
30mm
Bit size
PH0, PZ0, PH1, PZ1, PH2, PZ2, PH3, PZ3, SL 3, SL 4, SL 4.5, SL 5, SL 6, SL 7, SL 8, T8H, TX08, SL 9, T10H, TX10, T15H, TX15, T20H, TX20, T25H, TX25, T27H, TX27, T30H, TX30, T40H, TX40
Holder socket size - inch
1/4"
Quantity in set/package
32pcs.
Kit contents
  • a set of screwdriver bits CK-4521
  • a set of screwdriver bits: CK-4522
  • a set of screwdriver bits: CK-4523
  • a set of screwdriver bits: CK-4524
  • universal 60 mm long magnetic holder 1/4" with hexagonal magnetic grip 1/4"-E6,3
Gross weight224 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets C.K,
*
T4520
8 in TME stock
Net price for quantities from 1 set - 16.88 EURGross price for quantities from 1 set - 16.88 EUR
Net price for quantities from 3 set - 16.31 EURGross price for quantities from 3 set - 16.31 EUR
Net price for quantities from 6 set - 15.19 EURGross price for quantities from 6 set - 15.19 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 set