+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4523

Tools set: screwdriver bits; blister; Torx®; Holder: C6,3mm; 30mm


Manufacturer: C.K

Manufacturer part number:
T4523
TME Symbol:
CK-4523

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Kind of package
blister
Kind of bit
Torx®
Material
Chrom-molybdenum steel
Kind of holder
C6,3mm
Overall length
30mm
Bit size
TX08, TX10, TX15, TX20, TX25, TX27, TX30, TX40
Holder socket size - inch
1/4"
Quantity in set/package
8pcs.
Gross weight54.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets C.K,
*
T4523
12 in TME stock
Net price for quantities from 1 set - 5.13 USDGross price for quantities from 1 set - 5.13 USD
Net price for quantities from 3 set - 4.96 USDGross price for quantities from 3 set - 4.96 USD
Net price for quantities from 6 set - 4.62 USDGross price for quantities from 6 set - 4.62 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 set